VNI2140JTR

DigiKey Part Number
497-10698-2-ND - Tape & Reel (TR)
497-10698-1-ND - Cut Tape (CT)
497-10698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNI2140JTR
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA PowerSSO-12™
Datasheet
 Datasheet
EDA/CAD Models
VNI2140JTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
9V ~ 45V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-12™
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.71000¥27.71
10¥24.88300¥248.83
25¥23.52440¥588.11
100¥20.38850¥2,038.85
250¥19.34264¥4,835.66
500¥17.35608¥8,678.04
1,000¥14.63765¥14,637.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.90574¥34,764.35
5,000¥13.38297¥66,914.85
Manufacturers Standard Package