NTJD1155LT2G | |
---|---|
DigiKey Part Number | 488-NTJD1155LT2GTR-ND - Tape & Reel (TR) 488-NTJD1155LT2GCT-ND - Cut Tape (CT) 488-NTJD1155LT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD1155LT2G |
Description | MOSFET N/P-CH 8V SC88 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 8V 400mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 8V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 400mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.26800 | ¥32.68 |
100 | ¥1.96130 | ¥196.13 |
500 | ¥1.81600 | ¥908.00 |
1,000 | ¥1.23484 | ¥1,234.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13676 | ¥3,410.28 |
6,000 | ¥1.08955 | ¥6,537.30 |
9,000 | ¥0.98060 | ¥8,825.40 |
30,000 | ¥0.96607 | ¥28,982.10 |
75,000 | ¥0.90796 | ¥68,097.00 |