INA122UA | |
---|---|
DigiKey Part Number | INA122UA-ND |
Manufacturer | |
Manufacturer Product Number | INA122UA |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA122UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 120 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.76000 | ¥65.76 |
10 | ¥59.39800 | ¥593.98 |
75 | ¥56.63893 | ¥4,247.92 |
150 | ¥49.17893 | ¥7,376.84 |
300 | ¥46.96857 | ¥14,090.57 |
525 | ¥42.82438 | ¥22,482.80 |