BSS84AKW,115 | |
---|---|
DigiKey Part Number | 1727-6481-2-ND - Tape & Reel (TR) 1727-6481-1-ND - Cut Tape (CT) 1727-6481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AKW,115 |
Description | MOSFET P-CH 50V 150MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 150mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84AKW,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 260mW (Ta), 830mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.70440 | ¥70.44 |
500 | ¥0.58766 | ¥293.83 |
1,000 | ¥0.40827 | ¥408.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35384 | ¥1,061.52 |
6,000 | ¥0.32822 | ¥1,969.32 |
9,000 | ¥0.27218 | ¥2,449.62 |
30,000 | ¥0.26738 | ¥8,021.40 |
75,000 | ¥0.24016 | ¥18,012.00 |
150,000 | ¥0.20814 | ¥31,221.00 |