3312J-1-501E | |
---|---|
DigiKey Part Number | 3312J-1-501ETR-ND - Tape & Reel (TR) 3312J-1-501ECT-ND - Cut Tape (CT) 3312J-1-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3312J-1-501E |
Description | TRIMMER 500 OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3312J-1-501E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥23.91500 | ¥239.15 |
25 | ¥21.35200 | ¥533.80 |
50 | ¥20.07140 | ¥1,003.57 |
100 | ¥19.64360 | ¥1,964.36 |
250 | ¥18.78928 | ¥4,697.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.37318 | ¥7,686.59 |
1,000 | ¥13.23798 | ¥13,237.98 |
2,500 | ¥12.38396 | ¥30,959.90 |
5,000 | ¥11.95692 | ¥59,784.60 |