LA-601ML | |
---|---|
DigiKey Part Number | 846-LA-601ML-ND |
Manufacturer | |
Manufacturer Product Number | LA-601ML |
Description | DISPLAY 7SEG 0.58" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | |
Digit/Alpha Size | 0.58" (14.60mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 22mcd | |
Wavelength - Peak | 563nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-DIP (0.400", 10.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
60 | ¥20.53750 | ¥1,232.25 |
120 | ¥16.82108 | ¥2,018.53 |
540 | ¥14.18067 | ¥7,657.56 |
1,020 | ¥13.00703 | ¥13,267.17 |
2,040 | ¥12.46912 | ¥25,437.00 |
5,040 | ¥12.22465 | ¥61,612.24 |