MGW151215 | |
---|---|
DigiKey Part Number | 1776-1390-ND |
Manufacturer | |
Manufacturer Product Number | MGW151215 |
Description | DC DC CONVERTER +/-15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V or 30V -15V 650mA, 650mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW151215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 650mA, 650mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.16000 | ¥349.16 |
5 | ¥346.45400 | ¥1,732.27 |
10 | ¥343.73600 | ¥3,437.36 |
25 | ¥332.81880 | ¥8,320.47 |
50 | ¥316.45180 | ¥15,822.59 |
100 | ¥294.62770 | ¥29,462.77 |
250 | ¥290.26288 | ¥72,565.72 |