15V or 30V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70 In Stock | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | - | 1A, 1A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP, OVP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | |||
1,901 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
27 In Stock | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 15V or 30V | -15V | - | - | 1A, 1A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP, OVP | -40°C ~ 85°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | |||
47 In Stock | 1 : ¥465.58000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 15V or 30V | -15V | - | - | 1A, 1A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | |||
31 In Stock | 1 : ¥517.30000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V or 30V | -15V | - | - | 1.4A, 1.4A | 42 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
743 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 15V or 30V | -15V | - | - | 650mA, 650mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
3 In Stock | 1 : ¥517.30000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 13V | 15V or 30V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
38 In Stock | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 18V | 76V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
9 In Stock | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
31 In Stock | 1 : ¥400.15000 Tube | Tube | Active | Isolated Module | 2 | 18V | 76V | 15V or 30V | -15V | - | - | 1.4A, 1.4A | 42 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
10 In Stock | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 15V or 30V | -15V | - | - | 1A, 1A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP, OVP | -40°C ~ 85°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | |||
3 In Stock | 1 : ¥712.45000 Tube | Tube | Active | Isolated Module | 2 | 18V | 76V | 15V or 30V | -15V | - | - | 2.7A, 2.7A | 81 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
4 In Stock | 1 : ¥462.46000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | - | 1A, 1A | 30 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥465.58000 Box | Box | Active | Isolated Module | 2 | 18V | 76V | 15V or 30V | -15V | - | - | 1A, 1A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥712.45000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V or 30V | -15V | - | - | 2.7A, 2.7A | 81 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 15V or 30V | -15V | - | - | 500mA, 500mA | 15 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | - | 500mA, 500mA | 15 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 15V or 30V | -15V | - | - | 500mA, 500mA | 15 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 5-DIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 15V or 30V | -15V | - | - | 500mA | 15 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 18V | 76V | 15V or 30V | -15V | - | - | 500mA | 15 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 15V or 30V | -15V | - | - | 1A, 1A | 30 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 15V or 30V | -15V | - | - | 1A, 1A | 30 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥465.58000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 15V or 30V | -15V | - | - | 1A | 30 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥465.58000 Box | Box | Active | Isolated Module | 2 | 18V | 76V | 15V or 30V | -15V | - | - | 1A | 30 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - |