TPS38900603NRTERQ1 | |
---|---|
DigiKey Part Number | 296-TPS38900603NRTERQ1TR-ND - Tape & Reel (TR) 296-TPS38900603NRTERQ1CT-ND - Cut Tape (CT) 296-TPS38900603NRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38900603NRTERQ1 |
Description | AUTOMOTIVE MULTICHANNEL OVERVOLT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain, Push-Pull | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.35900 | ¥503.59 |
25 | ¥47.60360 | ¥1,190.09 |
100 | ¥41.25760 | ¥4,125.76 |
250 | ¥39.14172 | ¥9,785.43 |
500 | ¥35.12170 | ¥17,560.85 |
1,000 | ¥29.62073 | ¥29,620.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.13968 | ¥84,419.04 |