OPA2392DR | |
---|---|
DigiKey Part Number | 296-OPA2392DRTR-ND - Tape & Reel (TR) 296-OPA2392DRCT-ND - Cut Tape (CT) 296-OPA2392DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2392DR |
Description | DUAL, LOW-OFFSET (10 V), LOW-NOI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 13 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.22mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.67000 | ¥246.70 |
25 | ¥23.32240 | ¥583.06 |
100 | ¥20.21170 | ¥2,021.17 |
250 | ¥19.17516 | ¥4,793.79 |
500 | ¥17.20578 | ¥8,602.89 |
1,000 | ¥14.51083 | ¥14,510.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.78530 | ¥41,355.90 |
6,000 | ¥13.26705 | ¥79,602.30 |