PIM622 | |
---|---|
DigiKey Part Number | 1778-PIM622-ND |
Manufacturer | |
Manufacturer Product Number | PIM622 |
Description | VL53L5CX 8X8 TIME OF FLIGHT (TOF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | VL53L5C Light, 3D Time-of-Flight (ToF) Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | VL53L5C | |
Contents | Board(s), Header(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.54000 | ¥185.54 |