WPSE358 | |
---|---|
DigiKey Part Number | 1778-WPSE358-ND |
Manufacturer | |
Manufacturer Product Number | WPSE358 |
Description | GESTURE RECOGNITION SENSOR MODUL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PAJ7620 Gesture Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Gesture | |
Utilized IC / Part | PAJ7620 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.85000 | ¥142.85 |