WH-M2SD50NBT | |
---|---|
DigiKey Part Number | WH-M2SD50NBT-ND |
Manufacturer | |
Manufacturer Product Number | WH-M2SD50NBT |
Description | RF TXRX MOD BT WIFICARD EDGE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz | |
Data Rate | 54Mbps | |
Power - Output | 17dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2S, PCM, SDIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CSR8811 | |
Memory Size | - | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Receiving | 70mA ~ 260mA | |
Current - Transmitting | 85mA ~ 600mA | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥438.43053 | ¥65,764.58 |