802.11a/b/g/n, Bluetooth v4.0 Dual Mode RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 150 : ¥438.43053 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.0 Dual Mode | 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz | 54Mbps | 17dBm | -92dBm | I2S, PCM, SDIO, UART, USB | Antenna Not Included | CSR8811 | - | 1.8V, 3.3V | 70mA ~ 260mA | 85mA ~ 600mA | Card Edge | -30°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 150 : ¥460.21367 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.0 Dual Mode | 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz | 54Mbps | 17dBm | -92dBm | I2S, PCM, SDIO, UART, USB | Antenna Not Included | CSR8811 | - | 1.8V, 3.3V | 70mA ~ 120mA | 85mA ~ 600mA | Surface Mount | -30°C ~ 85°C | 60-SMD Module | |||
0 In Stock Check Lead Time | 105 : ¥921.91552 Tray | Tray | Active | Not Verified | WiFi | 802.11a/b/g/n, Bluetooth v4.0 Dual Mode | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | 2.4GHz ~ 2.495GHz | 144.4Mbps | 54dBm | -92dBm | I2C, PCM, SPI, UART, USB | Integrated, Chip + U.FL | - | 128kB Flash, 64kB DRAM | 3.2V ~ 3.46V | 134mA ~ 149mA | 495mA ~ 755mA | Surface Mount | -30°C ~ 85°C | 120-SMD Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.0 Dual Mode | CCK, GFSK, GMSK, OFDM | 2.4GHz, 5GHz | 65Mbps | 18.3dBm | -97dBm | I2S, SDIO, UART | Antenna Not Included | WL1273L | - | 3V ~ 4.8V | 35mA ~ 100mA | 43mA ~ 298mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.0 Dual Mode | CCK, GFSK, GMSK, OFDM | 2.4GHz, 5GHz | 65Mbps | 18.3dBm | -97dBm | I2S, SDIO, UART | Antenna Not Included | WL1273L | - | 3V ~ 4.8V | 35mA ~ 100mA | 43mA ~ 298mA | Surface Mount | -40°C ~ 85°C | Module |