RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,602 In Stock | 1 : ¥12.41000 Bulk | Bulk | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | PCB Trace | 1 | - | - | 2dBi | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | - | - | Surface Mount | 0.032" (0.81mm) | Bluetooth, Wi-Fi | |||
872 In Stock | 1 : ¥65.37000 Bulk | Bulk | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.44GHz, 5.4GHz | 2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.9GHz | FlexPIFA | 2 | 2.5, 3 | - | 1.7dBi, 2.5dBi | Cable - 100mm | IPEX MHF1 (U.FL) | - | - | - | Adhesive | 0.175" (4.44mm) | Wi-Fi | |||
2,576 In Stock | 1 : ¥81.86000 Bulk | Bulk | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | Whip, Tilt | 2 | 2 | - | 2.1dBi, 3.4dBi | - | RP-SMA Male | - | - | - | Connector Mount | 3.776" (95.90mm) | Wi-Fi, WLAN | |||
0 In Stock Check Lead Time | 1 : ¥9.01000 Bulk | Bulk | Active | - | UHF (2GHz ~ 3GHz), UHF (5GHz ~ 6GHz) | 2.45GHz, 5.3875GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz | - | 2 | 2 | - | 2.8dBi, 3.4dBi | Cable - 185mm | IPEX | - | - | - | Adhesive | - | WLAN | |||
0 In Stock Check Lead Time | 1 : ¥23.29000 Bulk | Bulk | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.3GHz, 5.6GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | PCB Trace | 3 | 2 | - | 2dBi, 3.9dBi, 4dBi | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | - | - | Surface Mount | 0.650" (16.50mm) | Bluetooth, Wi-Fi, WiMax™ |