WH-SSD50NBT | |
---|---|
DigiKey Part Number | WH-SSD50NBT-ND |
Manufacturer | |
Manufacturer Product Number | WH-SSD50NBT |
Description | RF TXRX MODULE 802.11A/B/G/N |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
192 | ¥397.20146 | ¥76,262.68 |