453-00141 | |
---|---|
DigiKey Part Number | 776-453-00141-ND |
Manufacturer | |
Manufacturer Product Number | 453-00141 |
Description | RF TXRX MOD BT IMHF4 CARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, MHF4 Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 64-QAM, BPSK, CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 18dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | HCI, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included, MHF4 | |
Utilized IC / Part | CYW43439 | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.8V | |
Current - Receiving | 25.1mA ~ 28mA | |
Current - Transmitting | 12.1mA ~ 25.1mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.64000 | ¥180.64 |
50 | ¥177.88000 | ¥8,894.00 |