LXZ1-PD01 | |
---|---|
DigiKey Part Number | 1416-1053-2-ND - Tape & Reel (TR) 1416-1053-1-ND - Cut Tape (CT) 1416-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-PD01 |
Description | LED LUXEON Z RED 633NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Red 633nm (620nm ~ 645nm) 0705 (1713 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 633nm (620nm ~ 645nm) | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 44 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 48lm (40lm ~ 56lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 145° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥19.11000 | ¥191.10 |
100 | ¥14.27890 | ¥1,427.89 |
500 | ¥12.37160 | ¥6,185.80 |
1,000 | ¥11.78522 | ¥11,785.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.30437 | ¥22,608.74 |
4,000 | ¥10.90982 | ¥43,639.28 |
6,000 | ¥10.71284 | ¥64,277.04 |