Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 9.9mm x 9.9mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 21° ~ 32° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥8.07190 | ¥807.19 |