L1C1-BLU1000000000 | |
---|---|
DigiKey Part Number | 1416-1698-2-ND - Tape & Reel (TR) 1416-1698-1-ND - Cut Tape (CT) 1416-1698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1C1-BLU1000000000 |
Description | LED LUXEON C BLUE 475NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON C Blue 475nm (465nm ~ 485nm) 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.84V | |
Lumens/Watt @ Current - Test | 43 lm/W | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 43lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥13.38000 | ¥133.80 |
100 | ¥10.29880 | ¥1,029.88 |
500 | ¥9.30978 | ¥4,654.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.00065 | ¥8,000.65 |
2,000 | ¥7.56421 | ¥15,128.42 |
5,000 | ¥7.38966 | ¥36,948.30 |
10,000 | ¥7.27328 | ¥72,732.80 |