LXML-PWC1-0100 | |
---|---|
DigiKey Part Number | 1416-1039-2-ND - Tape & Reel (TR) 1416-1039-1-ND - Cut Tape (CT) 1416-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PWC1-0100 |
Description | LED LUXEON CL WHITE 10000K 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel General Purpose White White, Cool 4500K ~ 10000K 3V 350mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K ~ 10000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 105lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
10 | ¥18.22600 | ¥182.26 |
100 | ¥14.92750 | ¥1,492.75 |
500 | ¥12.58396 | ¥6,291.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.54252 | ¥11,542.52 |
2,000 | ¥11.06520 | ¥22,130.40 |
5,000 | ¥10.84822 | ¥54,241.10 |