Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 21.5mm | |
Optical Pattern | Asymmetrical | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Viewing Angle | - | |
Mounting Type | Position Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥17.68531 | ¥1,697.79 |