Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 46.5mm x 29.5mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 22° ~ 31° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
40 | ¥42.66075 | ¥1,706.43 |
80 | ¥34.94075 | ¥2,795.26 |
440 | ¥29.45591 | ¥12,960.60 |
960 | ¥27.01819 | ¥25,937.46 |
2,000 | ¥25.90093 | ¥51,801.86 |