Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 19mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul | |
Viewing Angle | 6° ~ 11° | |
Mounting Type | Adhesive, Position Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥21.41900 | ¥214.19 |
112 | ¥17.54259 | ¥1,964.77 |
1,008 | ¥13.56475 | ¥13,673.27 |
5,040 | ¥12.74880 | ¥64,253.95 |