C11552_BARBARA-S

DigiKey Part Number
711-1172-ND
Manufacturer
Manufacturer Product Number
C11552_BARBARA-S
Description
REFLECTOR 70MM RND WIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 14° ~ 19° Spot Round, 70mm Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Style/Size
Round, 70mm
Optical Pattern
Spot
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, LG Innotek
Viewing Angle
14° ~ 19°
Mounting Type
Adhesive
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.21000¥58.21
18¥42.21944¥759.95
108¥34.88815¥3,767.92
1,008¥28.88795¥29,119.05
Manufacturers Standard Package