C18319_ADELIA-110-S | |
---|---|
DigiKey Part Number | 711-C18319_ADELIA-110-S-ND |
Manufacturer | |
Manufacturer Product Number | C18319_ADELIA-110-S |
Description | REFLECTORROUND1 POS109.8MM (D)57 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 10°, 12°, 14°, 16°, 18° Spot Round, 98.81mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 98.81mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Nichia, Samsung | |
Viewing Angle | 10°, 12°, 14°, 16°, 18° | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.98000 | ¥89.98 |
10 | ¥65.22700 | ¥652.27 |
100 | ¥53.89570 | ¥5,389.57 |
500 | ¥47.20162 | ¥23,600.81 |
1,000 | ¥44.62702 | ¥44,627.02 |