F13380_ANGELA-M

DigiKey Part Number
711-1382-ND
Manufacturer
Manufacturer Product Number
F13380_ANGELA-M
Description
REFLECTOR RND 119.5MM 74.5MM M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 12° ~ 30° Medium Round, 119.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Box
Part Status
Active
Style/Size
Round, 119.5mm
Optical Pattern
Medium
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Ledil, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Seoul, Sharp, Tridonic, VS Lighting
Viewing Angle
12° ~ 30°
Mounting Type
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.58000¥116.58
10¥87.93500¥879.35
100¥73.86610¥7,386.61
500¥67.83598¥33,917.99
1,000¥64.06734¥64,067.34