C12358_TYRA3-W

DigiKey Part Number
711-1224-ND
Manufacturer
Manufacturer Product Number
C12358_TYRA3-W
Description
REFLECTOR 40MM RND WIDE
Customer Reference
Detailed Description
Reflector 40° Wide Round, 40mm Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Style/Size
Round, 40mm
Optical Pattern
Wide
For Use With/Related Manufacturer
Citizen
Viewing Angle
40°
Mounting Type
Adhesive
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.86000¥26.86
10¥17.92100¥179.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.