FN15264_STELLA-HB-WWW | |
---|---|
DigiKey Part Number | 711-1390-ND |
Manufacturer | |
Manufacturer Product Number | FN15264_STELLA-HB-WWW |
Description | LENS CLEAR 94-105DEG WIDE SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 94° ~ 105° Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Multiple Top | |
Lens Size | 90mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 94° ~ 105° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Philips | |
Material | Silicone | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.76000 | ¥126.76 |
15 | ¥95.62800 | ¥1,434.42 |
90 | ¥80.32656 | ¥7,229.39 |
450 | ¥73.76893 | ¥33,196.02 |
945 | ¥69.67066 | ¥65,838.77 |