Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 90mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds | |
Material | Silicone | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.96000 | ¥157.96 |
15 | ¥119.13533 | ¥1,787.03 |
90 | ¥100.07200 | ¥9,006.48 |
450 | ¥91.90329 | ¥41,356.48 |
945 | ¥86.79752 | ¥82,023.66 |