Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Irregular Top | |
Lens Size | 90mm Dia | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds | |
Material | Silicone | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.56000 | ¥172.56 |
15 | ¥130.15933 | ¥1,952.39 |
90 | ¥109.33244 | ¥9,839.92 |
450 | ¥100.40724 | ¥45,183.26 |