CXA3050-0000-000N0HW240F | |
---|---|
DigiKey Part Number | CXA3050-0000-000N0HW240F-ND |
Manufacturer | |
Manufacturer Product Number | CXA3050-0000-000N0HW240F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Neutral Square |
Datasheet | Datasheet |
EDA/CAD Models | CXA3050-0000-000N0HW240F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 5043lm (4860lm ~ 5225lm) | |
Current - Test | 1.4A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
Current - Max | 2.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 27.35mm L x 27.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 23.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.75000 | ¥181.75 |
10 | ¥172.66000 | ¥1,726.60 |
50 | ¥167.75380 | ¥8,387.69 |
100 | ¥154.48570 | ¥15,448.57 |
200 | ¥140.49115 | ¥28,098.23 |
500 | ¥131.58544 | ¥65,792.72 |