Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 111mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Sharp, Tridonic | |
Viewing Angle | 5° ~ 30° | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.82000 | ¥149.82 |
60 | ¥113.03533 | ¥6,782.12 |
120 | ¥94.94983 | ¥11,393.98 |
480 | ¥87.19869 | ¥41,855.37 |
960 | ¥82.35430 | ¥79,060.13 |