Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 107.74mm | |
Optical Pattern | - | |
For Use With/Related Manufacturer | Ledil | |
Viewing Angle | - | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥31.16883 | ¥1,870.13 |