C18427_ADELIA-75-S

DigiKey Part Number
711-C18427_ADELIA-75-S-ND
Manufacturer
Manufacturer Product Number
C18427_ADELIA-75-S
Description
REFLECTORROUND1 POS74.7MM (D)42.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 8°, 12.1°, 18.1°, 22°, 24° Spot Round, 62.13mm Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Box
Part Status
Active
Style/Size
Round, 62.13mm
Optical Pattern
Spot
For Use With/Related Manufacturer
Bridgelux, Samsung
Viewing Angle
8°, 12.1°, 18.1°, 22°, 24°
Mounting Type
Snap-In
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.14000¥57.14
10¥40.40000¥404.00
100¥33.08800¥3,308.80
500¥27.89396¥13,946.98
1,000¥25.58553¥25,585.53
2,000¥24.52745¥49,054.90