BXRC-50C4001-D-74 | |
---|---|
DigiKey Part Number | 976-1486-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C4001-D-74 |
Description | LED COB VERO 18 WHT RND 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 4826lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 28.3V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
Current - Max | 2.1A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 18.40mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.38000 | ¥78.38 |
50 | ¥75.55880 | ¥3,777.94 |
100 | ¥69.96190 | ¥6,996.19 |