Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 55mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | 262° ~ 265° | |
For Use With/Related Manufacturer | Citizen, Cree | |
Material | Silicone | |
Mounting Type | Twist Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.79000 | ¥102.79 |
35 | ¥74.51914 | ¥2,608.17 |
105 | ¥61.57667 | ¥6,465.55 |
455 | ¥53.92848 | ¥24,537.46 |
945 | ¥50.98688 | ¥48,182.60 |