SPIRLED-7080 | |
---|---|
DigiKey Part Number | 345-SPIRLED-7080-ND |
Manufacturer | |
Manufacturer Product Number | SPIRLED-7080 |
Description | SPIR LED HEAT SINK 70MM DIA 80H |
Customer Reference | |
Detailed Description | SPIRLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.62000 | ¥180.62 |
10 | ¥170.56700 | ¥1,705.67 |
25 | ¥160.53120 | ¥4,013.28 |
50 | ¥150.49880 | ¥7,524.94 |
100 | ¥140.46480 | ¥14,046.48 |
300 | ¥130.43163 | ¥39,129.49 |
500 | ¥127.92336 | ¥63,961.68 |