Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 9° ~ 23° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥22.11700 | ¥221.17 |
288 | ¥18.11288 | ¥5,216.51 |
576 | ¥15.26953 | ¥8,795.25 |
1,152 | ¥14.00584 | ¥16,134.73 |
2,016 | ¥13.42666 | ¥27,068.15 |
5,184 | ¥13.16340 | ¥68,239.07 |