Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 7.5° ~ 11° | |
For Use With/Related Manufacturer | Cree, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥22.11600 | ¥221.16 |
144 | ¥18.11222 | ¥2,608.16 |
1,008 | ¥14.00536 | ¥14,117.40 |
5,040 | ¥13.16292 | ¥66,341.12 |