Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Multiple Top | |
Lens Size | 24mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 145° | |
For Use With/Related Manufacturer | Cree | |
Material | Polycarbonate | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥14.87600 | ¥148.76 |
100 | ¥11.44780 | ¥1,144.78 |
500 | ¥10.34830 | ¥5,174.15 |
1,000 | ¥8.89302 | ¥8,893.02 |
2,000 | ¥8.40799 | ¥16,815.98 |
5,000 | ¥8.21396 | ¥41,069.80 |
10,000 | ¥8.08461 | ¥80,846.10 |