XPEBAM-L1-0000-00901 | |
---|---|
DigiKey Part Number | XPEBAM-L1-0000-00901TR-ND - Tape & Reel (TR) XPEBAM-L1-0000-00901CT-ND - Cut Tape (CT) XPEBAM-L1-0000-00901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBAM-L1-0000-00901 |
Description | LED XLAMP XPE2 AMBER 590NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBAM-L1-0000-00901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (585nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 84lm (81lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥16.47500 | ¥164.75 |
50 | ¥16.00780 | ¥800.39 |
100 | ¥14.74110 | ¥1,474.11 |
200 | ¥13.40555 | ¥2,681.11 |
500 | ¥12.55596 | ¥6,277.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.56174 | ¥11,561.74 |