Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 22.20mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Cree | |
Viewing Angle | 10°, 20° | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥19.85100 | ¥198.51 |
112 | ¥16.25848 | ¥1,820.95 |
1,008 | ¥12.57171 | ¥12,672.28 |
5,040 | ¥11.81554 | ¥59,550.32 |