XREWHT-L1-0000-00E01 | |
---|---|
DigiKey Part Number | XREWHT-L1-0000-00E01TR-ND - Tape & Reel (TR) XREWHT-L1-0000-00E01CT-ND - Cut Tape (CT) XREWHT-L1-0000-00E01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-0000-00E01 |
Description | LED XLAMP COOL WHITE 10000K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Cool 5000K ~ 10000K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XREWHT-L1-0000-00E01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K ~ 10000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 118lm (114lm ~ 122lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.84446 | ¥42,844.46 |