LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,230 In Stock | 1 : ¥43.18000 Cut Tape (CT) 500 : ¥31.26556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | 613lm (590lm ~ 635lm) | - | 350mA | 11.2V | 156 lm/W | 70 | 1.05A | 135° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.109" (2.78mm) | |||
0 In Stock Check Lead Time | 500 : ¥27.32644 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | 5000K | 870lm (840lm ~ 900lm) | - | 1.4A, 700mA | 6V, 12V | 111 lm/W | 90 | 3A, 1.5A | 120° | Surface Mount | 2020 (5050 Metric) | 2-SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.143" (3.63mm) |