Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 35.4µin (0.90µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 35.0µin (0.90µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
16 | ¥6.91188 | ¥110.59 |
32 | ¥6.62938 | ¥212.14 |
64 | ¥6.48828 | ¥415.25 |
112 | ¥6.20571 | ¥695.04 |
256 | ¥5.64168 | ¥1,444.27 |
512 | ¥5.07758 | ¥2,599.72 |
1,008 | ¥4.51344 | ¥4,549.55 |
2,512 | ¥4.09033 | ¥10,274.91 |