Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Nichia, Osram, Philips | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥17.39963 | ¥2,783.94 |
480 | ¥14.66835 | ¥7,040.81 |
800 | ¥14.16253 | ¥11,330.02 |
1,120 | ¥13.45447 | ¥15,069.01 |
4,000 | ¥12.89806 | ¥51,592.24 |