XPEBAM-L1-0000-00802 | |
---|---|
DigiKey Part Number | XPEBAM-L1-0000-00802TR-ND - Tape & Reel (TR) XPEBAM-L1-0000-00802CT-ND - Cut Tape (CT) XPEBAM-L1-0000-00802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBAM-L1-0000-00802 |
Description | LED XLAMP XPE2 AMBER 588NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 588nm (585nm ~ 590nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 588nm (585nm ~ 590nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 77lm (74lm ~ 81lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥15.66800 | ¥156.68 |
50 | ¥15.22220 | ¥761.11 |
100 | ¥14.01850 | ¥1,401.85 |
200 | ¥12.74885 | ¥2,549.77 |
500 | ¥11.94046 | ¥5,970.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.96657 | ¥10,966.57 |