XPEBFR-L1-0000-00801 | |
---|---|
DigiKey Part Number | XPEBFR-L1-0000-00801TR-ND - Tape & Reel (TR) XPEBFR-L1-0000-00801CT-ND - Cut Tape (CT) XPEBFR-L1-0000-00801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBFR-L1-0000-00801 |
Description | LED XLAMP XPE2 FAR RED 730NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 730nm (720nm ~ 740nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (720nm ~ 740nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 338mW (325mW ~ 350mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥14.53700 | ¥145.37 |
50 | ¥14.12400 | ¥706.20 |
100 | ¥13.00690 | ¥1,300.69 |
200 | ¥11.82860 | ¥2,365.72 |
500 | ¥11.07878 | ¥5,539.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.20154 | ¥10,201.54 |