LG T676-P1Q2-24-Z | |
---|---|
DigiKey Part Number | 475-LGT676-P1Q2-24-ZTR-ND - Tape & Reel (TR) 475-LGT676-P1Q2-24-ZCT-ND - Cut Tape (CT) 475-LGT676-P1Q2-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG T676-P1Q2-24-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.24400 | ¥22.44 |
100 | ¥1.00910 | ¥100.91 |
500 | ¥0.91116 | ¥455.58 |
1,000 | ¥0.74845 | ¥748.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.65086 | ¥1,301.72 |
6,000 | ¥0.58575 | ¥3,514.50 |
10,000 | ¥0.52067 | ¥5,206.70 |
50,000 | ¥0.43931 | ¥21,965.50 |
100,000 | ¥0.42304 | ¥42,304.00 |